MH Connectors 2360-0102-03 D-SUB Housing 25 Pins Plastic 180° Black

Image Representative of Range

MH Connectors 2360-0102-03 D-SUB Housing 25 Pins Plastic 180° Black

MPN
2360-0102-03
Brand
MH
EAN-13
2050001512314
Order Code
12-4870
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

Manufactured by MH Connectors, the 2360-0102-03 D-SUB housing is a black, plastic enclosure designed to support 25 pins at a 180° configuration. This enclosure is typically used in electronic and data communication applications requiring robust connector protection. It provides a reliable solution for safely housing D-sub connectors in various devices.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Number of pins 25
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot