MH Connectors 2360-0102-01 D-SUB Housing 9-Pin Plastic Black 180° Slotted

Image Representative of Range

MH Connectors 2360-0102-01 D-SUB Housing 9-Pin Plastic Black 180° Slotted

MPN
2360-0102-01
Brand
MH
EAN-13
2050001512284
Order Code
12-4868
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The MH Connectors 2360-0102-01 D-SUB housing is a durable plastic enclosure designed for 9-pin connectors and features a 180-degree angle in a black finish. This enclosure is ideal for protecting and organizing D-sub connectors in various electronic applications. It is commonly used in computer and telecommunications equipment for cable and connector management.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Number of pins 9
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot