MH Connectors 2360-0101-13 D-SUB Housing 25-Pin Plastic 180° Grey 1 piece

Image Representative of Range

MH Connectors 2360-0101-13 D-SUB Housing 25-Pin Plastic 180° Grey 1 piece

MPN
2360-0101-13
Brand
MH
EAN-13
2050001512277
Order Code
12-4867
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The MH Connectors 2360-0101-13 D-SUB housing is a robust plastic enclosure designed for 25-pin connections, ensuring secure and reliable interface protection. Its 180° grey design is suitable for both commercial and industrial applications where connector safety is essential. Common uses include telecommunications, data communications, and network systems.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 11.5mm
Colour Grey
Number of pins 25
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot