MH Connectors 2360-0101-02 D-SUB Housing 15 Pins Plastic Black Knurled Screws

Image Representative of Range

MH Connectors 2360-0101-02 D-SUB Housing 15 Pins Plastic Black Knurled Screws

MPN
2360-0101-02
Brand
MH
EAN-13
2050001512208
Order Code
12-4864
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.441
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The MH Connectors D-SUB housing 2360-0101-02 is a black plastic enclosure designed to accommodate 15 pins, allowing for secure connection in electronic setups. This 180° connector housing is suitable for use in both industrial and consumer electronics applications where reliable data transmission is essential. As a durable d-sub plug enclosure, it provides effective protection and organisation for connection interfaces.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Number of pins 15
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot