MH Connectors 2101-0199-11 DBCTFR Socket Pin 28-24 AWG Gold Plated

Image Representative of Range

MH Connectors 2101-0199-11 DBCTFR Socket Pin 28-24 AWG Gold Plated

MPN
2101-0199-11
Brand
MH
EAN-13
2050001238542
Order Code
12-4850
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,599 in stock

The MH Connectors 2101-0199-11 MHDBCTFR socket pin by MH Connectors is gold plated and suitable for wire sizes ranging from 28 AWG to 24 AWG. It features robust construction for enhanced reliability and signal integrity. This socket is typically used in electronic and telecommunications applications.
Type Socket pin
Plug / Socket Socket
Mounting Type Crimp
Connection Angle n/a
Plating Material Gold plated
AWG 24 - 28
AWG (min.) 28
AWG max. 24
Contact Material Gold plated
Material (details) Copper alloys
Misc Attribute MHDBCTFR

Reviews

Be the first to submit a review

Trustpilot