MH 6560-0815-03 D-SUB Housing 25 Pins Metal 180° Black

Image Representative of Range

MH 6560-0815-03 D-SUB Housing 25 Pins Metal 180° Black

MPN
6560-0815-03
Brand
MH
EAN-13
2050002345041
Order Code
05-2665
Country of Origin
China
View Full Product Range (3)

Discontinued


MH Connectors manufactures the MHDTZK25-BK-K D-SUB housing with 25 pins, featuring a metal construction and a black finish. This 180-degree connector enclosure is typically used for securing and protecting D-sub plug connections in electronic equipment. Its durable design makes it suitable for industrial and commercial applications.
Type D-SUB housing
Number of Contacts 25
Material Metal
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Connection Angle 180°
Factory colour Black
Height 48.6mm
Length 53.4mm
Misc Attribute MHDTZK25-BK-K
Number of pins 25
Plug / Socket Plug
Shielded Yes
Temperature Range -40 to +120°C
Width 15mm

Trustpilot