MH 6560-0815-02 D-Sub Housing 15 Pins Metal 180° Black

Image Representative of Range

MH 6560-0815-02 D-Sub Housing 15 Pins Metal 180° Black

MPN
6560-0815-02
Brand
MH
EAN-13
2050002345034
Order Code
05-2664
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The MH Connectors MHDTZK15-BK-K is a D-SUB housing designed to accommodate 15 pins, made of metal with a 180° orientation, and is black in colour. Manufactured by MH Connectors, this enclosure is ideal for protecting D-sub plug connections. Typical applications include providing robust and reliable interfaces in telecommunications, computer and industrial equipment.
Type D-SUB housing
Number of Contacts 15
Material Metal
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Connection Angle 180°
Factory colour Black
Height 41.5mm
Length 39.5mm
Misc Attribute MHDTZK15-BK-K
Plug / Socket Plug
Shielded Yes
Temperature Range -40 to +120°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot