MH 6560-0815-01 D-SUB Housing 9 Pins Metal 180° Black 1pc

MPN
6560-0815-01
Brand
MH
EAN-13
2050002345027
Order Code
05-2663
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

MH Connectors manufactures the MHDTZK9-BK-K D-SUB housing, which features a robust metal construction and accommodates 9 pins. This black enclosure offers 180° cable entry, making it suitable for secure and reliable connector assembly. It is typically used in electronic and networking applications where durable and stable connections are essential.
Type D-SUB housing
Number of Contacts 9
Material Metal
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Connection Angle 180°
Factory colour Black
Height 39.9mm
Length 31.2mm
Misc Attribute MHDTZK9-BK-K
Shielded Yes
Temperature Range -40 to +120°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot