MH 6560-0145-02 MHDTPK-15-K D-SUB Housing 15 Pins Plastic Metallised

Image Representative of Range

MH 6560-0145-02 MHDTPK-15-K D-SUB Housing 15 Pins Plastic Metallised

MPN
6560-0145-02
Brand
MH
EAN-13
2050001238917
Order Code
12-4952
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

MH Connectors manufactures the MHDTPK-15-K, a D-sub housing with 15 pins, made of metallised plastic and finished in silver. This enclosure provides a robust connection solution typically used for protecting D-sub plug connections in electronic assemblies. Its design allows for a 180° cable exit, ideal for compact or space-constrained applications.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHDTPK-15-K
Number of pins 15
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot