MH 6560-0108-03 D-SUB Housing 25 Pins Plastic Black Knurled Screw

Image Representative of Range

MH 6560-0108-03 D-SUB Housing 25 Pins Plastic Black Knurled Screw

MPN
6560-0108-03
Brand
MH
EAN-13
2050001238887
Order Code
12-4943
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.36
10+ £1.25
100+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

The MH Connectors MHDTPPK-25-BK-K is a D-SUB housing designed to accommodate 25 pins. Made of black plastic, this enclosure supports a 180° configuration. It is typically used in electronic applications to protect and organise D-sub connector assemblies.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHDTPPK-25-BK-K
Number of pins 25
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot