MH 6560-0106-11 MHD45ZK-9-RA-K D-SUB Housing 9 Pins Metal 45° Silver

Image Representative of Range

MH 6560-0106-11 MHD45ZK-9-RA-K D-SUB Housing 9 Pins Metal 45° Silver

MPN
6560-0106-11
Brand
MH
EAN-13
2050001238023
Order Code
12-4934
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 630 in stock

Manufactured by MH Connectors, the MHD45ZK-9-RA-K is a D-SUB housing with 9 pins and features a metal construction with a 45-degree angle and silver finish. This robust enclosure is suitable for protecting d-sub plug connectors in various electronic applications. It is typically used in environments where secure and reliable data communication connections are essential.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Metal
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHD45ZK-9-RA-K
Number of pins 9
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot