MH 6550-0100-04 TRI-M D-SUB Housing 37 Pins Silver Knurled UNC 4-40

Image Representative of Range

MH 6550-0100-04 TRI-M D-SUB Housing 37 Pins Silver Knurled UNC 4-40

MPN
6550-0100-04
Brand
MH
EAN-13
2050001236548
Order Code
12-4928
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The MH Connectors MHTRI-M-37-K is a metallised plastic D-SUB housing capable of accommodating 37 pins. This enclosure offers robust protection and a 180° design, with additional 45° features suitable for various configurations. It is typically used in electronic enclosures requiring reliable connector housing, such as data communication setups.
Type D-SUB housing
Orientation 3
Number of Contacts 37
Material Plastic, metallised
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHTRI-M-37-K
Number of pins 37
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot