MH 6550-0100-02 MHTRI-M-15-K D-SUB Housing 15-Pin Plastic Metallised

Image Representative of Range

MH 6550-0100-02 MHTRI-M-15-K D-SUB Housing 15-Pin Plastic Metallised

MPN
6550-0100-02
Brand
MH
EAN-13
2050001238184
Order Code
12-4926
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The MH Connectors MHTRI-M-15-K D-SUB housing is a metallised plastic enclosure designed for 15-pin connectors, ensuring robust protection and conductivity. This silver-finished D-sub enclosure is typically utilised in electronic devices requiring secure and stable connector housing. It is suitable for industries where reliable data transmission and shielding are essential.
Type D-SUB housing
Orientation 3
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHTRI-M-15-K
Number of pins 15
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot