MH 6353-0104-01 D-SUB Housing 9 Pins Plastic 180° Blue Knurled Screws

Image Representative of Range

MH 6353-0104-01 D-SUB Housing 9 Pins Plastic 180° Blue Knurled Screws

MPN
6353-0104-01
Brand
MH
EAN-13
2050001238672
Order Code
12-4900
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 757 in stock

Manufactured by MH Connectors, the MHDPPK09-B-K D-SUB housing features 9 pin connectors in a durable plastic enclosure. Its distinctive 180° design and blue colour make it ideal for secure connection and easy identification. Commonly used in electronics and telecommunications, it safely encloses D-SUB connectors to protect them from environmental factors.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Blue
Misc Attribute MHDPPK09-B-K
Number of pins 9
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot