MH 6260-0107-03 D-SUB Housing 25 Pins Plastic Black 1pc

MPN
6260-0107-03
Brand
MH
EAN-13
2050002345348
Order Code
05-2650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The MH Connectors MHDSSK-P-25-L-K is a D-SUB housing designed with 25 pins, made from black plastic. It features both 180° and 45° angles for versatile cable management. Typically, it is used in electronic communication applications to securely encase and protect D-sub connectors.
Type D-SUB housing
Number of Contacts 25
Material Plastic
Cable diameter (details) 11.5mm
Cable outlets 2
Case Material Plastic
Connection Angle 180°
Factory colour Black
Height 43mm
Length 53.5mm
Misc Attribute MHDSSK-P-25-L-K
Number of pins 25
Shielded No
Temperature Range -55 - 110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot