MH 6260-0107-01 D-SUB Housing 9 Pins Plastic Black 180° 45°

MPN
6260-0107-01
Brand
MH
EAN-13
2050002345324
Order Code
05-2649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The MH Connectors MHDSSK-P-9-L-K 6260-0107-01 is a D-SUB housing featuring a 9-pin configuration, made from plastic, and designed for 180° to 45° cable exit angles. Available in black, it is suitable for secure d-sub plug or connector enclosures, ideal for data communication and industrial applications. This compact component is perfect for protecting connections in various electrical and electronic systems.
Type D-SUB housing
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Cable outlets 2
Case Material Plastic
Connection Angle 180°
Factory colour Black
Height 40mm
Length 31.5mm
Misc Attribute MHDSSK-P-9-L-K
Number of pins 9
Plug / Socket Plug
Shielded No
Temperature Range -55 - 110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot