MH 6260-0101-05 MHDPPK50-K D-SUB Housing 50 Pins Black Plastic 180°

Image Representative of Range

MH 6260-0101-05 MHDPPK50-K D-SUB Housing 50 Pins Black Plastic 180°

MPN
6260-0101-05
Brand
MH
EAN-13
2050002345270
Order Code
12-4888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The MH Connectors MHDPPK50-K 6260-0101-05 is a black plastic D-SUB housing designed to accommodate 50 pins with a 180° orientation. Manufactured by MH Connectors, this robust enclosure is commonly used to protect and organise cables in electronic and telecommunications equipment. Its design ensures reliable connectivity and durability in various industrial applications.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Misc Attribute MHDPPK50-K
Number of pins 50
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot