MH 2801-0102-02 D-SUB Housing 15 Pins Plastic Black 180°

Image Representative of Range

MH 2801-0102-02 D-SUB Housing 15 Pins Plastic Black 180°

Order Code:

05-2647

Brand: MH MPN: 2801-0102-02 EAN-13: 2050002345386
Qty Unit Price (Ex VAT)
2+ £3.69
25+ £3.07
75+ £2.90
200+ £2.38
400+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16 in stock, despatched in 4 working days

Manufactured by MH Connectors, the 2801-0102-02 D-SUB housing features a plastic enclosure with 15 pins and a 180° orientation in black. This product is typically used in electronics for securely housing D-sub connectors, protecting them from physical damage. Suitable for a variety of applications, it is ideal for use in robust data and signal transmission settings.
Type D-SUB housing
No. of Ways 15
Cable diameter (details) 9mm
Cable outlets 1
Case Material Plastic
Connection angle 180°
Factory colour Black
Height 30mm
Length 42mm
Shielded No
Temperature Range -55 - 110°C
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot