MH 2801-0102-01 D-SUB Housing 9 Pins Plastic 180° Black 1pc

Image Representative of Range

MH 2801-0102-01 D-SUB Housing 9 Pins Plastic 180° Black 1pc

MPN
2801-0102-01
Brand
MH
EAN-13
2050002345379
Order Code
05-2646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The MH Connectors 2801-0102-01 D-SUB housing features a durable black plastic enclosure with 9 pins. This connector is designed for use in electronic and communication applications where secure and reliable connections are essential. It is suitable for situations that require a 180° interface alignment.
Type D-SUB housing
Number of Contacts 9
Material Plastic
Cable diameter (details) 9mm
Cable outlets 1
Case Material Plastic
Connection Angle 180°
Factory colour Black
Height 24mm
Length 31.4mm
Number of pins 9
Shielded No
Temperature Range -55 - 110°C
Width 38mm

Reviews

Be the first to submit a review

Trustpilot