MH 2801-0101-03 D-SUB Housing 25 Pins Plastic Black 180°

MPN
2801-0101-03
Brand
MH
EAN-13
2050002345515
Order Code
05-2645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The MH Connectors MHED-DS25S is a D-SUB housing with 25 plastic pins, ideal for robust electronic connections. Its design features a 180° and 45° orientation, providing flexible installation options. Typically used in telecommunications and industrial equipment, it ensures reliable signal transmission.
Type D-SUB housing
Number of Contacts 25
Material Plastic
Cable diameter (details) 9mm
Cable outlets 2
Case Material Plastic
Connection Angle 180°
Factory colour Black
Height 38.3mm
Length 54.2mm
Misc Attribute MHED-DS25S
Number of pins 25
Shielded No
Temperature Range -55 - 110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot