MH 2360-0105-03 D-SUB Housing 25-Pin Plastic Metallised Silver Knurled Screw

Image Representative of Range

MH 2360-0105-03 D-SUB Housing 25-Pin Plastic Metallised Silver Knurled Screw

MPN
2360-0105-03
Brand
MH
EAN-13
2050001512246
Order Code
12-4881
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

MH Connectors manufactures the 2360-0105-03 D-SUB housing with 25 pins, featuring a metallised plastic construction and a silver finish. This enclosure is designed for 180° configurations, providing robust protection for D-sub connectors, typically used in communication and industrial applications. It is ideal for securing and shielding connections in electronic assemblies.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic, metallised
Cable diameter (details) 13m
Colour Silver
Number of pins 25
Temperature Range -55 - +120°C

Reviews

Be the first to submit a review

Trustpilot