MH 2360-0102-23 D-SUB Housing 25 Pins Plastic 180° Black 1 piece + Screw

Image Representative of Range

MH 2360-0102-23 D-SUB Housing 25 Pins Plastic 180° Black 1 piece + Screw

MPN
2360-0102-23
Brand
MH
EAN-13
2050001512406
Order Code
12-4876
Country of Origin
Sweden
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The MH Connectors 2360-0102-23 D-SUB housing is a black plastic enclosure designed for 25-pin configurations, featuring a 180-degree orientation. Manufactured by Harting, this robust housing offers secure protection for D-sub connectors. It is typically used in electronic and data communication applications to encase and safeguard connections.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Number of pins 25
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot