MH 2360-0102-22 D-SUB Housing 15 Pins Plastic 180° Black With Screw

Image Representative of Range

MH 2360-0102-22 D-SUB Housing 15 Pins Plastic 180° Black With Screw

MPN
2360-0102-22
Brand
MH
EAN-13
2050001512390
Order Code
12-4875
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The MH Connectors D-SUB housing 2360-0102-22 features a plastic construction with 15 pins and a 180-degree orientation, available in black. This enclosure is typically used for protecting D-sub connectors in electronic applications. It is ideal for maintaining secure and reliable connections in various electronic devices.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Number of pins 15
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot