MH 2360-0102-13 D-SUB Housing 25 Pins Plastic 180° Grey Slotted Screw

Image Representative of Range

MH 2360-0102-13 D-SUB Housing 25 Pins Plastic 180° Grey Slotted Screw

MPN
2360-0102-13
Brand
MH
EAN-13
2050001512352
Order Code
12-4873
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The MH Connectors 2360-0102-13 D-SUB housing is a grey plastic enclosure designed to accommodate 25 pins at a 180° angle. Its durable construction makes it suitable for protecting D-sub connectors in various electronic and communication applications. This housing is ideal for ensuring reliable connections in both consumer and industrial devices.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 11.5mm
Colour Grey
Number of pins 25
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot