MH 2360-0101-11 D-SUB Housing 9 Pins Plastic 180° Grey Short Knurled Screws

Image Representative of Range

MH 2360-0101-11 D-SUB Housing 9 Pins Plastic 180° Grey Short Knurled Screws

MPN
2360-0101-11
Brand
MH
EAN-13
2050001512239
Order Code
12-4866
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The MH Connectors 2360-0101-11 D-SUB housing is a high-quality, grey plastic enclosure designed for a 9-pin configuration with a 180-degree orientation. This product is manufactured by MH Connectors and is suitable for securing and protecting D-sub connectors in electronic assemblies. It is typically used in applications requiring robust connector housing, such as in telecommunications and computing devices.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Grey
Number of pins 9
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot