MH 1060-0135-04 D-SUB Housing 37 Pins Metal 90° Silver

Image Representative of Range

MH 1060-0135-04 D-SUB Housing 37 Pins Metal 90° Silver

MPN
1060-0135-04
Brand
MH
EAN-13
2050002345263
Order Code
05-2635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 249 in stock

The MH Connectors MHDCMR37-ULP is a robust metal D-SUB housing designed to accommodate 37 pins with a 90-degree orientation. It features a durable silver finish, making it suitable for secure and reliable connections in various electronic applications. This enclosure is ideal for use in telecommunications, industrial control systems, and computer peripherals.
Type D-SUB housing
Cable diameter (details) 18.4mm
Cable outlets 1
Case Material Metal
Connection Angle 90°
Factory colour Silver
Height 42.9mm
Length 89.7mm
Misc Attribute MHDCMR37-ULP
Mounting Direction 90 Degree
Mounting Type BackShell Mounting
No. of Ways 37
Number of pins 37
Plating Material Silver
Shielded Yes
Temperature Range -25 - +90°C
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot