MH 1060-0135-03 D-SUB Housing 25 Pins Metal 90° Silver

Image Representative of Range

MH 1060-0135-03 D-SUB Housing 25 Pins Metal 90° Silver

MPN
1060-0135-03
Brand
MH
EAN-13
2050002345256
Order Code
05-2634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The MH Connectors MHDCMR25-ULP 1060-0135-03 is a D-SUB housing featuring 25 pins and a 90-degree metal construction with a silver finish. It is designed for secure and reliable connections, ideal for use in electronics and telecommunications. This robust and durable housing aids in protecting connectors from environmental interference.
Type D-SUB housing
Cable diameter (details) 18.4mm
Cable outlets 1
Case Material Metal
Connection Angle 90°
Factory colour Silver
Height 35mm
Length 72.4mm
Misc Attribute MHDCMR25-ULP
Mounting Direction 90 Degree
Mounting Type BackShell Mounting
No. of Ways 25
Number of pins 25
Plating Material Silver
Shielded Yes
Temperature Range -25 - +90°C
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot