MH 1060-0135-02 D-SUB Housing 15 Pins Metal 90° Silver 1pc

Image Representative of Range

MH 1060-0135-02 D-SUB Housing 15 Pins Metal 90° Silver 1pc

MPN
1060-0135-02
Brand
MH
EAN-13
2050002345249
Order Code
05-2633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 290 in stock

The MH Connectors MHDCMR15-ULP 1060-0135-02 is a robust D-SUB housing designed to accommodate 15 pins, featuring a durable metal construction and a silver finish for enhanced protection. Ideal for secure and reliable connections, this connector enclosure is frequently used in electronic and telecommunications equipment. Its 90-degree design allows for flexible integration within compact spaces.
Type D-SUB housing
Cable diameter (details) 18.4mm
Cable outlets 1
Case Material Metal
Connection Angle 90°
Factory colour Silver
Height 26.4mm
Length 59.3mm
Misc Attribute MHDCMR15-ULP
Mounting Direction 90 Degree
Mounting Type BackShell Mounting
No. of Ways 15
Number of pins 15
Plating Material Silver
Shielded Yes
Temperature Range -25 - +90°C
Width 15.2mm

Reviews

Be the first to submit a review

Trustpilot