MH 1060-0135-01 D-SUB Housing 9-Pin Metal 90° Silver

MPN
1060-0135-01
Brand
MH
EAN-13
2050002345232
Order Code
05-2632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The MH Connectors MHDCMR09-ULP 1060-0135-01 D-SUB housing features a 9-pin metal design with a 90-degree configuration in a silver finish. Manufactured by MH Connectors, this durable enclosure is ideal for protecting D-SUB connectors in various electronic applications. It is typically used in environments requiring reliable connection protection and electromagnetic compatibility.
Type D-SUB housing
Cable diameter (details) 18.4mm
Cable outlets 1
Case Material Metal
Connection Angle 90°
Factory colour Silver
Height 26.2mm
Length 50.8mm
Misc Attribute MHDCMR09-ULP
Mounting Direction 90 Degree
Mounting Type BackShell Mounting
No. of Ways 9
Number of pins 9
Plating Material Silver
Shielded Yes
Temperature Range -25 - +90°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot