MFH 40349 Military & Adventure Coyote Spray, Matt Beige, 400ml, RAL1011

MPN
40349
Brand
MFH
EAN-13
4044633157744
Order Code
09-9694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/08/2026

The MFH - Military & Adventure paint spray is a 400 ml spray can in a matt beige, specifically Coyote RAL 1011, and measures 6.5 cm by 20 cm. This product is ideal for painting and camouflaging outdoor equipment, military gear, or adventure tools. The high-quality formulation ensures excellent coverage and durability in various environmental conditions.
Dispensing Method Aerosol
Volume 400ml
Colour Beige
Factory colour Beige (matt)
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot