MFH 40343 Paint Spray NVA GREEN RAL6003 Matt 400ml for Metal/Wood/Glass

MPN
40343
Brand
MFH
EAN-13
4044633157669
Order Code
09-9688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 07/11/2026

MFH - Military & Adventure manufactures a colour spray in NVA Green matt with a size of 6.5 cm x 20 cm. This paint spray is suitable for providing a semi-glossy olive finish and comes in a 400 ml can. It is ideal for military, adventure gear, and equipment applications.
Dispensing Method Aerosol
Volume 400ml
Colour Green
Factory colour NVA olive (semi-glossy)
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot