MFA 919D7/12 Timing Pulley 12 Tooth

MPN
919D7/12
Brand
MFA
EAN-13
5014111919507
Order Code
37-1401
Country of Origin
China

Discontinued


This 12 tooth timing pulley from MFA is suitable for use with 919D series gear boxes.


  • Made of solid aluminium
  • Includes Allen screw (M3 thread) and key
  • Bore diameter 3mm
  • Pulley width 12mm
  • Pulley diameter 18.25mm
Type Timing pulley
Bore Diameter 3mm
Circumference 57.34mm
Diameter 12mm
Length 21mm
Material Aluminium
Number of Teeth 12

Trustpilot