Christmas Opening Hours and Delivery Dates here

MFA 919D1/3 In-line Coupling 5mm-6mm

Order Code:

43-1060

Brand: MFA MPN: 919D1/3 EAN-13: 5014111919156

Discontinued


A brass, in-line shaft coupler, ideal for connecting motors to shafts or gearboxes, extending shafts, etc.


  • In-line shaft coupler
  • 5 to 6mm internal diameters
  • Brass material
  • 25mm long
  • 12.5mm OD
  • Couplers are fixed to the shafts by means of Allen screws, supplied
Type In-line shaft coupler
Material Brass
Diameter 12.5mm
Bore Diameter 5mm
Length 25mm

Trustpilot