Easter Opening Hours and Delivery Dates here

MFA 917D8/1 In-line Coupling 3mm - 4mm

Order Code:

43-1054

Brand: MFA MPN: 917D8/1 EAN-13: 5014111917510

Discontinued


A brass, in-line shaft coupler, ideal for connecting motors to shafts or gearboxes, extending shafts, etc.


  • In-line shaft coupler
  • 3 to 4mm internal diameters
  • Brass material
  • 20mm long
  • 10mm OD
  • Couplers are fixed to the shafts by means of Allen screws, supplied
Type In-line shaft coupler
Bore Diameter 4mm
Diameter 10mm
Length 20mm
Material Brass

Trustpilot