Metz Connect MWN911A415 Sensor M12 to RJ45 IP67 Zinc Angled Rail Use

MPN
MWN911A415
Brand
Metz Connect
EAN-13
4250184157465
Order Code
09-9685
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £47.91 £47.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metz Connect's MWN911A415 is a sensor/actuator built-in connector designed for use with switchboard grommets. The connector provides secure and reliable connections for automation systems. Typical applications include industrial settings where robust connectivity is required for sensors and actuators.
Type Switchboard grommet
Connector Size M12
Coding X
Colour Metal
Connection Side A M12
Connection Side B RJ45
Current Rating 500mA
IP Rating IP67
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot