Metz Connect MWN911A115 Sensor/Actuator Connector M12/RJ45 IP67 Zinc

MPN
MWN911A115
Brand
Metz Connect
EAN-13
4251394609843
Order Code
09-9684
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Metz Connect manufactures the MWN911A115, a sensor/actuator built-in connector with a switchboard grommet. This component is typically used for secure connectivity in electrical installations. Ideal for industrial and automation applications, it ensures reliable performance with its robust design.
Type Switchboard grommet
Connector Size M12
Coding D
Colour Metal
Connection Side A M12
Connection Side B RJ45
Current Rating 500mA
IP Rating IP67
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot