Metz Connect MWN811A415 Sensor/Actuator Connector M12-RJ45 IP67/IP20 Rail

MPN
MWN811A415
Brand
Metz Connect
EAN-13
4250184157441
Order Code
09-9683
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Metz Connect's MWN811A415 sensor/actuator built-in connector is a reliable component designed for integrating sensors and actuators, featuring a switchboard grommet for secure installation. This connector is ideal for use in automation and control systems, where precise connectivity is essential. The product is supplied as a single piece, ensuring focused, high-quality performance.
Type Switchboard grommet
Connector Size M12
Coding X
Colour Metal
Connection Side A M12
Connection Side B RJ45
Current Rating 500mA
IP Rating IP67
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot