Metz Connect MWN811A115 Connector M12 to RJ45 IP67/IP20 Zinc Die-Cast

MPN
MWN811A115
Brand
Metz Connect
EAN-13
4251394609836
Order Code
09-9682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockBack-order availability date - 30/10/2026

Metz Connect's MWN811A115 is a sensor/actuator built-in connector designed for efficient connectivity. This switchboard grommet ensures reliable and secure installations. It is typically used in industrial and automation applications.
Type Switchboard grommet
Connector Size M12
Coding D
Colour Metal
Connection Side A M12
Connection Side B RJ45
Current Rating 500mA
IP Rating IP67
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot