Metz Connect MMW370A1A1 PCB Terminal Socket 4-Pin IP67 Rail Use

MPN
MMW370A1A1
Brand
Metz Connect
EAN-13
4250184142584
Order Code
09-9680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £20.04
10+ £18.38
100+ £17.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Metz Connect manufactures the MMW370A1A1 PCB terminal socket featuring four RJ pins. This component ensures secure and reliable electrical connections. It is typically used in telecommunications and data networking applications.
Type Socket
Number of Contacts 4
Gender Socket
Coding D
Colour Metal
Connection Side A M12
Current Rating 4A
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot