Metz Connect MMW360A1A1 PCB Terminal Socket 4-Pin IP67 Rail Industry

Order Code:

09-9679

Brand: Metz Connect MPN: MMW360A1A1 EAN-13: 4250184143116
Qty Unit Price (Ex VAT)
1+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect MMW360A1A1 is a PCB terminal socket featuring four RJ pins. It is designed for secure and reliable electrical connections in electronic assemblies. Typical applications include data and signal transmission in telecommunications and network devices.
Type Socket
Number of Contacts 4
Coding D
Colour Metal
Connection side A M12
Current Rating 4A
IP Rating IP67
Max. temperature +90°C
Min. temperature -30°C
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot