Metz Connect MMT471A315-0005 PCB Socket M12 8-Pin IP67 10-Gbit Ethernet

Order Code:

09-9678

Brand: Metz Connect MPN: MMT471A315-0005 EAN-13: 4250184169529
Qty Unit Price (Ex VAT)
1+ £39.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Metz Connect MMT471A315-0005 PCB terminal features an 8-pin RJ socket for secure connections. It is often applied in telecommunications and networking systems. This component ensures reliable signal transmission for various electronic devices.
Type Socket
Number of Contacts 8
Coding X
Colour Metal
Connection side A M12
Current Rating 500mA
IP Rating IP67
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot