Metz Connect MMT471A315-0004 PCB Socket 8-Pin M12 IP67 10-Gbit Ethernet

MPN
MMT471A315-0004
Brand
Metz Connect
EAN-13
4250184169512
Order Code
09-9677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £29.50
10+ £27.38
100+ £26.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Metz Connect's MMT471A315-0004 is a PCB terminal socket featuring 8 pins. It is typically used for reliable electrical connections in various electronic devices. This versatile component is suitable for both commercial and industrial applications.
Type Socket
Number of Contacts 8
Connector Size M12
Gender Socket
Coding X
Colour Metal
Connection Side A M12
Current Rating 500mA
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot