Metz Connect MMT471A315-0003 PCB Socket M12 8-Pin X-Coded IP67 10G Ethernet

Order Code:

09-9676

Brand: Metz Connect MPN: MMT471A315-0003 EAN-13: 4250184169505
Qty Unit Price (Ex VAT)
1+ £38.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect MMT471A315-0003 is a PCB terminal with 8 pins, commonly used in networking applications. Known for its reliability, this socket is suitable for integrating RJ connections onto a circuit board. It is ideal for situations requiring a secure and efficient connection in electronic installations.
Type Socket
Number of Contacts 8
Coding X
Colour Metal
Connection side A M12
Current Rating 500mA
IP Rating IP67
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot