Metz Connect MMT471A315-0001 PCB Socket 8-Pin M12 IP67 Railway Use

Order Code:

09-9674

Brand: Metz Connect MPN: MMT471A315-0001 EAN-13: 4250184169482

Discontinued


Metz Connect's MMT471A315-0001 is a PCB terminal socket featuring 8 RJ pins. This component is essential for reliable data transmission in electronic circuits. It is typically used in telecommunications and networking applications.
Type Socket
Number of Contacts 8
Coding X
Colour Metal
Connection Side A M12
Current Rating 500mA
IP Rating IP67
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V DC

Trustpilot