Metz Connect MMT471A115 PCB Socket 4-Pin M12 D-Coded 90° IP67 Railway

MPN
MMT471A115
Brand
Metz Connect
EAN-13
4250184187967
Order Code
09-9670
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £20.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Metz Connect MMT471A115 PCB terminal socket features 4 RJ pins, designed for reliable electrical connections. Manufactured by Metz Connect, it ensures high-quality performance in electronic circuitry. Typically used in telecommunications and data communication applications, this component offers durability and efficiency.
Type Socket
Number of Contacts 4
Connector Size M12
Gender Socket
Coding D
Colour Metal
Connection Side A M12
Current Rating 4A
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot