Metz Connect MMT371A3B5 PCB Socket 8-Pin M12 IP67 Railway-Grade

MPN
MMT371A3B5
Brand
Metz Connect
EAN-13
4250184158493
Order Code
09-9667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect's MMT371A3B5 is a PCB terminal socket featuring 8 RJ pins. It is designed for secure and reliable connections in electronic circuits. This component is typically used in network and communication applications.
Type Socket
Number of Contacts 8
Connector Size M12
Gender Socket
Coding X
Colour Metal
Connection Side A M12
Current Rating 500mA
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot