Metz Connect MMT361A315-0009 PCB Terminal 8-Pin RJ 10G Ethernet IP67

Order Code:

09-9663

Brand: Metz Connect MPN: MMT361A315-0009 EAN-13: 4250184199687
Qty Unit Price (Ex VAT)
1+ £29.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect MMT361A315-0009 is a PCB terminal socket with 8 pins. It is ideal for printed circuit board applications requiring secure and reliable RJ connections. This component is commonly used in networking or telecommunications equipment for efficient signal transmission.
Type Socket
Number of Contacts 8
Coding X
Colour Metal
Connection side A M12
Current Rating 500mA
IP Rating IP67
Max. temperature +85°C
Min. temperature -25°C
Nominal Voltage 60V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot