Metz Connect MMT361A315-0001 PCB Socket M12 8-Pin IP67 Rail Use

MPN
MMT361A315-0001
Brand
Metz Connect
EAN-13
4250184154907
Order Code
09-9662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.91
10+ £17.35
100+ £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Metz Connect MMT361A315-0001 is a PCB terminal with an 8-pin RJ socket. This component is ideal for use in telecommunications and networking applications. The MMT361A315-0001 ensures reliable and secure connections on printed circuit boards.
Type PCB terminal
Connector Size M12
Gender Socket
Coding X
Connection Side A M12
Connector Type Socket
Current Rating 500mA
Factory colour Metal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
No. of Ways 8
Voltage Rating 60V DC

Reviews

Be the first to submit a review

Trustpilot