Metz Connect MMT361A115 PCB Socket M12 4-Pin Cat. 5 IP67 THR Solderable

Order Code:

09-9658

Brand: Metz Connect MPN: MMT361A115 EAN-13: 4251394621944
Qty Unit Price (Ex VAT)
1+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect MMT361A115 is a PCB terminal with four pins designed for reliable electrical connections. This component is ideal for use in various electronic applications requiring compact and efficient interfacing. Typical uses include telecommunications and data transmission systems.
Type PCB terminal
Coding D
Connection side A M12
Connector Type Socket
Current Rating 4A
Factory colour Metal
IP Rating IP67
Max. temperature +85°C
Min. temperature -40°C
No. of Ways 4
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot