Metz Connect MMT361A115-0001 PCB Terminal Socket 4-Pin IP67 THR M12 Ethernet

Order Code:

09-9659

Brand: Metz Connect MPN: MMT361A115-0001 EAN-13: 4251394621951
Qty Unit Price (Ex VAT)
1+ £14.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Metz Connect is the manufacturer of the MMT361A115-0001 PCB terminal socket with 4 pins. This component is designed for reliable electrical connections on printed circuit boards. It is typically used in networking and telecommunications applications.
Type PCB terminal
Coding D
Connection side A M12
Connector Type Socket
Current Rating 4A
Factory colour Metal
IP Rating IP67
Max. temperature +85°C
Min. temperature -40°C
No. of Ways 4
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot